Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £0.344 |
500+ | £0.317 |
1000+ | £0.307 |
2500+ | £0.303 |
5000+ | £0.298 |
Product Information
Product Overview
The TS5A21366DCUR is a single-pole single-throw (SPST) dual Analog Switch designed to operate from 1.65 to 5.5V. The device offers a low on-state resistance and an excellent channel-to-channel on-state resistance matching. The device has excellent total harmonic distortion (THD) performance and consumes very low power. The control pin can be connected to a low voltage GPIO allowing it to be controlled by 1.8V signals.
- Low on-state resistance
- Low charge injection
- Low Total Harmonic Distortion (THD)
- 260MHz High bandwidth
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial, Audio, Imaging, Video & Vision, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Consumer Electronics
Technical Specifications
Analogue Switch
1.6V to 5.5V
VSSOP
2Channels
0.75ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
0.75ohm
8Pins
0.75ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate