Product Information
Alternatives for TS3A27518EPWR .
1 Product Found
Product Overview
The TS3A27518EPWR is a 1:2 Multiplexer/Demultiplexer that can handle both digital and analog signals and can transmit signals up to VCC in either direction. The device has two control pins, each controlling three 1:2 muxes at the same time and an enable pin that put all outputs in high impedance mode. The control pins are compatible with 1.8V logic thresholds and are backward compatible with 2.5V and 3.3V logic thresholds. The device allows any SD, SDIO and multimedia card host controllers to expand out to multiple cards or peripherals because the SDIO interface consists of 6-bit, CMD, CLK and data [0:3] signals. The device has two control pins that give additional flexibility to the user. For example, the ability to mux two different audio-video signals in equipment such as an LCD television, an LCD monitor or a notebook docking station.
- Isolation in power-down mode, VCC = 0
- Low-capacitance switches, 21.5pF (typical)
- Bandwidth up to 240MHz for high-speed rail-to-rail signal handling
- Crosstalk and OFF isolation of -62dB
- 1.8V Logic threshold compatibility for control inputs
- 3.6V Tolerant control inputs
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD performance tested per JESD 22
Applications
Signal Processing, Communications & Networking, Imaging, Video & Vision, Audio
Technical Specifications
6Circuits
6.2ohm
24Pins
1:2
-40°C
-
MSL 1 - Unlimited
1.65V to 3.6V
TSSOP
6.2ohm
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate