Product Information
Alternatives for TS12A44514PWR .
1 Product Found
Product Overview
The TS12A44514PWR is a single-pole single-throw (SPST) bidirectional single-supply CMOS Analog Switch has four NO switches. This CMOS switch may operate continuously with a single supply from 2 to 12V and can handle rail-to-rail analog signals. The OFF-leakage current maximum is only 1nA at 25°C or 10nA at 85°C. When using a 5V supply, all digital inputs have 0.8 to 2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility.
- Low off-leakage current
- Low on-leakage current
- Low charge injection
- Fast switching speed
- Break-before-make operation
- TTL/CMOS Compatible with 5V supply
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
10ohm
TSSOP
4Channels
SPST
85°C
-
No SVHC (17-Dec-2015)
2V to 12V
14Pins
10ohm
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate