Quantity | Price (ex VAT) |
---|---|
1+ | £1.060 |
Product Information
Product Overview
The TPS7A7001DDAR is a very low input, very low dropout, 2A regulator with enable in 8 pin SOIC package. It is a high performance, positive voltage, low dropout (LDO) regulator designed for applications requiring very low input voltage and very low dropout voltage at up to 2A. The device operates with a single input voltage as low as 1.425V and with an output voltage programmable to as low as 0.5V. The output voltage can be set with an external resister divider. It features ultra-low dropout, ideal for applications where VOUT is very close to VIN. It has an enable pin for further reduced power dissipation while in shutdown mode. It provides excellent regulation over variations in line, load and temperature. It is used in telecom and networking cards, motherboards and peripheral cards, wireless infrastructure, set-top boxes, notebook computers and battery-powered systems.
- Input voltage as low as 1.425V
- Maximum dropout of 380mA at 2A
- Adjustable output from 0.5V
- Current limit and thermal shutdown protections
- Enable pin
- 1µA quiescent current in shutdown mode
- Operating temperature range from -40°C to 125°C
- Maximum line regulation of 0.4%/V at IOUT = 10mA
- Maximum load regulation of 0.75%/A at 10mA ≤ IOUT ≤ 2A
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices, Medical
Technical Specifications
Adjustable
6.5V
-
5V
2A
380mV
Surface Mount
8Pins
125°C
-
1.425V
1Outputs
500mV
Positive Output
2A
380mV
SOIC
-40°C
Adj 2A LDO Voltage Regulators
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate