Product Information
Product Overview
The TPS7A3501DRVT is a positive voltage low-noise Power Filter capable of sourcing a 1A load suitable for quiet supply solutions. Power filter provides voltage regulation across the input and output terminals with high efficiency and power-supply rejection. The device is ideally suited as a noise filter for 3.3/2.5/1.8V supplies at up to 1A. The input-to-output voltage regulation is also user-programmable, from 200 to 500mV with a single external resistor. If no resistor is used, the device provides 330mV of input-to-output voltage regulation. The device is stable with 10µF input and output ceramic capacitors and a 10nF noise-reduction ceramic capacitor. It is fully specified over a wide temperature of -40 to 125°C. The device is offered in a low thermal resistance.
- User-programmable input-to-output voltage
- Excellent load transient response
- Current limit and thermal shutdown for fault protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Multimedia, Medical, RF Communications, Audio, Imaging, Video & Vision, Test & Measurement
Technical Specifications
1.71V
-
4.5V
330mV
-40°C
5V
1.21V
330mV
6Pins
125°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate