Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS72325DBVR
Order Code3007843
Product Range-2.5V 200mA LDO Voltage Regulators
666 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £2.500 |
10+ | £1.870 |
25+ | £1.710 |
50+ | £1.630 |
100+ | £1.540 |
250+ | £1.460 |
500+ | £1.410 |
1000+ | £1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS72325DBVR
Order Code3007843
Product Range-2.5V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-10V
Input Voltage Max-2.7V
No. of Outputs1Outputs
Output Voltage - Nom-2.5V
Output Voltage Nom-2.5V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current280mV
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-2.5V 200mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.7V
Output Voltage - Nom
-2.5V
Output Voltage Min
-
Polarity
Negative Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
280mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-2.5V 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
-10V
No. of Outputs
1Outputs
Output Voltage Nom
-2.5V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363