Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS715A33DRBT .
Order Code1135386
Input Voltage Min2.5V
Input Voltage Max24V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Max Output Current80mA
Output Current Max0.08A
Dropout Voltage Typ @ Current670mV
Dropout Voltage - Typ @ Current670mV
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for TPS715A33DRBT .
2 Products Found
Product Overview
The TPS715A33DRBT is a 3.3V fixed output low-dropout (LDO) Linear Regulator provide the benefits of high input voltage, low-dropout (LDO) voltage and low-power operation. The device is stable with any capacitor greater than or equal to 0.47µF. A PMOS pass element functions as a low-value resistor. The low-dropout (LDO) voltage, typically 670mV at 80mA of load current, is directly proportional to the load current. The low quiescent current is nearly constant over the entire range of output load current.
- 3.2µA Low quiescent current at 80mA
- Specified current limit
- Green product and no Sb/Br
Applications
Industrial, Automotive, Security, Portable Devices, Medical, Power Management
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Current Max
0.08A
Dropout Voltage - Typ @ Current
670mV
Operating Temperature Min
-40°C
Input Voltage Max
24V
Output Voltage Nom
3.3V
Max Output Current
80mA
Dropout Voltage Typ @ Current
670mV
No. of Pins
8Pins
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000645