Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60502DGS
Order Code1461012
IC Case / PackageVSSOP
No. of Pins10Pins
Output Current Max250mA
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min1.8V
Input Voltage Max6.5V
TopologyBuck (Step Down)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
IC Case / Package
VSSOP
Output Current Max
250mA
Adjustable Output Voltage Min
-
Input Voltage Min
1.8V
Topology
Buck (Step Down)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
No. of Pins
10Pins
Fixed Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Input Voltage Max
6.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057