Product Information
Alternatives for TPS54528DDA .
2 Products Found
Product Overview
The TPS54528DDA is an adaptive on-time D-CAP2™ mode synchronous Buck Converter for use with digital set-top box (STB). The TPS54528 enables system designers to complete the suite of various end-equipment power bus regulators with low component count and low standby current solution. The main control loop for the TPS54528 uses the D-CAP2™ mode control that provides a fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54528 to maintain high efficiency during lighter load conditions. The TPS54528 also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP and ultra-low ESR ceramic capacitors. The device operates from 4.5 to 18V VIN input. The output voltage can be programmed between 0.76 and 6V.
- D-CAP2™ mode enables fast transient response
- Low output ripple and allows ceramic output capacitor
- Highly efficient integrated FETs optimized for lower duty cycle applications
- High efficiency, less than 10µA at shutdown
- High initial bandgap reference accuracy
- Adjustable soft-start
- Prebiased soft-start
- Cycle-by-cycle overcurrent limit
- Auto-skip Eco-mode™ for high efficiency at light load
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
5A
8Pins
760mV
-40°C
-
No SVHC (17-Dec-2015)
-
1Outputs
4.5V
5A
SO PowerPAD
-
6V
85°C
MSL 2 - 1 year
SO PowerPAD
650kHz
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate