Product Information
Product Overview
The TPS2082D is a dual Power Distribution Switch intended for applications where heavy capacitive loads and short circuits are likely to be encountered. The TPS208x devices incorporate 80mΩ N-channel MOSFET high-side power switches for power-distribution systems. Each switch is controlled by an independent logic enable input. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the TPS208x limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OCx) logic output low.
- 500mA Per Channel Continuous current
- Independent thermal and short-circuit protection with overcurrent logic output
- CMOS- and TTL-compatible enable inputs
- 2.5ms Typical rise time
- Undervoltage lockout
- 10µA Maximum standby supply current
- Bidirectional switch
Applications
Power Management
Technical Specifications
High Side
1A
SOIC
Yes
2Outputs
85°C
MSL 1 - Unlimited
-
5.5V
0.08ohm
8Pins
Active Low
0°C
-
No SVHC (17-Dec-2015)
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate