Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD3E001DRLR .
Order Code2437549
Product RangeTPD3E
Clamping Voltage Vc Max-
Diode Case StyleSOT
No. of Pins5Pins
Operating Voltage950mV
Power Dissipation Pd-
Product RangeTPD3E
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TPD3E001DRLR is a low-capacitance 3-channel ESD Protection Device for high-speed data interfaces. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). The device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (<1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors.
- ±8kV IEC 61000-4-2 Contact discharge
- ±15kV IEC 61000-4-2 Air-gap discharge
- 5.5A Peak pulse current (8/20µs pulse)
- 0.9 to 5.5V Supply-voltage range
- -40 to 85°C Operating temperature range
Applications
Medical, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Test & Measurement, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT
Operating Voltage
950mV
Product Range
TPD3E
SVHC
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6