Quantity | Price (ex VAT) |
---|---|
1+ | £0.462 |
Product Information
Product Overview
The TPD2E009DRTR is a 2-channel ESD Solution Device for high-speed (6Gbps) differential interface. It provides two ESD protection diodes with flow-through pin mapping for ease of board layout. The device has designed to protect sensitive components which are connected to ultra-high-speed data and transmission lines. It offers transient voltage suppression for level 4 of IEC 61000-4-2 contact ESD protection. TVS protection up to a 5A (8/20µs) peak pulse-current rating per the IEC 61000-4-5 (lightning) specification is also provided. The monolithic silicon technology allows matching between the differential signal pairs. The less than 0.05pF differential capacitance ensures that the differential signal distortion due to added ESD circuit protection remains minimal. It is suitable for use in HDMI, USB, eSATA and Ethernet interfaces in notebooks, DVD and media players, set-top boxes and portable computers.
- Supports Data Rates up to 6Gbps
- IEC 61000-4-2 ESD Protection ±8kV contact discharge and ±8kV air-gap discharge
- IEC 61000-4-5 Surge protection 5A (8/20µs)
- 0.7pF Low capacitance
- 0.05pF Matching capacitance between the differential signal pair
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Industrial, Multimedia
Technical Specifications
8V
3Pins
45W
-
SOT
5.5V
TPD2E
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate