Product Information
Alternatives for TPA6138A2PW .
1 Product Found
Product Overview
The TPA6138A2PW is a pop-free stereo Headphone Amplifier designed to allow the removal of the output DC-blocking capacitors for reduced component count. The device is ideal for single-supply electronics where size and cost are critical design parameters. Designed using TI’s patented DirectPath™ technology, the TPA6138A2 is capable of driving 25mW into a 32Ω load with 3.3V supply voltage. The device has differential inputs and uses external gain-setting resistor that supports a gain range of ±1 to ±10V/V. Gain can be configured individually for each channel. The device can also be configured as a second-order low-pass filter and is ideal for interfacing with PWM audio sources. Audio output compiles with ±8kV IEC ESD protection, requiring just a simple resistor-capacitor ESD protection circuit. The TPA6138A2 has built-in active-mute control for pop-free audio on/off control.
- Differential input and single-ended output
- Adjustable gain by external gain-setting resistors
- Configurable as a second-order low-pass filter
- Ground-referenced outputs eliminate DC- blocking capacitors
- Short-circuit protection
- Click- and pop-reduction circuitry
- External undervoltage mute
- Active mute control for pop-free audio on/off control
- Low THD+N <lt/>0.01% at 10mW into 32Ω
- <gt/>90dB High SNR
- <lt/>1mV Low DC offset
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
-
TSSOP
32ohm
85°C
-
TSSOP
-
40mW
2Channels
14Pins
-40°C
-
MSL 2 - 1 year
-
2 Channel
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate