Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP106YZCR
Order Code1577146
IC Output TypeDigital
Sensing Accuracy Range± 0.5°C
Sensing Temperature Min-40°C
Sensing Temperature Max+125°C
Sensor Case StyleDSBGA
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product Range-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Output Type
Digital
Sensing Temperature Min
-40°C
Sensor Case Style
DSBGA
Supply Voltage Min
2.7V
Product Range
-
Automotive Qualification Standard
-
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Max
+125°C
No. of Pins
6Pins
Supply Voltage Max
5.5V
MSL
MSL 1 - Unlimited
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005