Product Information
Product Overview
The TLV5619IDW is a 12-bit voltage output Digital-to-analog Converter (DAC) with a microprocessor and TMS320 compatible parallel interface. The 12 data bits are double buffered so that the output can be updated asynchronously using the LDAC pin. During normal operation, the device dissipates 8mW at a 5V supply and 4.3mW at a 3V supply. The power consumption can be lowered to 50nW by setting the DAC to power-down mode. The output voltage is buffered by x2 gain rail-to-rail amplifier, which features a class A output stage to improve stability and reduce settling time.
- Compatible with TMS320 DSP
- Internal power on reset
- Settling time 1µs typical
- Low power consumption
- Reference input buffers
- Monotonic over temperature
- Asynchronous update
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Wireless, Consumer Electronics, Communications & Networking
Technical Specifications
12bit
Parallel
SOIC
Parallel
85°C
-
No SVHC (17-Dec-2015)
1MSPS
2.7V to 5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate