Product Information
Product Overview
The TLV27L2ID is a dual Operational Amplifier with rail-to-rail output. The TLV27Lx takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range, while adding the rail-to-rail output swing feature. The TLV27Lx also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The rail-to-rail output makes the TLV27Lx good upgrades for the TLC27Lx family-offering more bandwidth at a lower quiescent current. The TLV27Lx offset voltage is equal to that of the TLC27LxA variant. The TLV27L2 is available in the commercial temperature range to enable easy migration from the equivalent TLC27Lx.
- BiMOS rail-to-rail output
- 1pA Input bias current
- 7µA/channel Supply current
- 89nV/√Hz Input noise voltage
- 1.1μV/°C Typical offset drift
- 86dB Typical CMRR
- Green product and no Sb/Br
Applications
Portable Devices, Medical, Sensing & Instrumentation, Security
Technical Specifications
2Channels
0.06V/µs
SOIC
Rail to Rail
500µV
Surface Mount
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
160kHz
± 1.35V to ± 8V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
160kHz
0.06V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate