Product Information
Product Overview
The TLV274IN is a quad Operational Amplifier with rail-to-rail output. The TLV27x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from a variety of rechargeable cells (±8V supplies down to ±1.35V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.
- Ideal upgrade for TLC27x family
- 550µA/channel Supply current
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
Applications
Portable Devices, Sensing & Instrumentation
Technical Specifications
3MHz
± 1.35V to ± 8V
14Pins
-40°C
-
-
DIP
3MHz
2.4V/µs
2.4V/µs
DIP
Wideband
125°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate