Product Information
Product Overview
The TLV272CDGKR is a dual Operational Amplifier with rail-to-rail output. The TLV27x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from a variety of rechargeable cells (±8V supplies down to ±1.35V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.
- 550µA/channel Supply current
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- 2μV/°C Typical offset drift
- 80dB Typical CMRR
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
3MHz
2.7V to 16V
Precision
70°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
2.6V/µs
8Pins
0°C
-
MSL 1 - Unlimited
VSSOP
3MHz
2.6V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate