Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1.850 |
10+ | £1.190 |
50+ | £1.070 |
100+ | £0.877 |
250+ | £0.820 |
500+ | £0.724 |
1000+ | £0.697 |
2500+ | £0.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC6C5912QPWRQ1
Order Code3118753
No. of Channels12Channels
Output Current Max600mA
Output Voltage Max40V
IC Case / PackageTSSOP
No. of Pins20Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleTSSOP
No. of Outputs12Outputs
Output Current600mA
Output Voltage40V
Switching Frequency-
Technical Specifications
No. of Channels
12Channels
Output Voltage Max
40V
No. of Pins
20Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP
Output Current
600mA
Switching Frequency
-
Output Current Max
600mA
IC Case / Package
TSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Device Topology
-
No. of Outputs
12Outputs
Output Voltage
40V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002