Product Information
Alternatives for TLC3541ID .
1 Product Found
Product Overview
The TLC3541ID is a 14-bit CMOS Analog-to-digital Converter (ADC) operate from a single 5V supply. It is a family of high performance low power, miniature device having a chip select (CS)\, serial clock (SCLK) and serial data output (SDO) that provides a direct 3-wire interface to the serial port of most popular host microprocessors (SPI interface). It is designed to operate with low power consumption. The power saving feature is further enhanced with an auto-power down mode. This product family features a high-speed serial link to modern host processors with an external SCLK up to 15MHz. This family uses a built-in oscillator as the conversion clock, providing a 2.67µs maximum conversion time.
- Built-in conversion clock
- Single channel input
- Optimized DSP interface - Requires FS input only
- Low power with auto-power down
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Motor Drive & Control
Technical Specifications
14bit
Single Ended
Single
5.5V
8Pins
85°C
-
No SVHC (17-Dec-2015)
200kSPS
SPI
4.5V
SOIC
-40°C
Single 14-Bit SAR ADCs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate