Product Information
Alternatives for TLC2201ID .
1 Product Found
Product Overview
The TLC2201ID is a low noise precision Operational Amplifier with rail-to-rail output. The operational amplifier using Texas Instruments Advanced LinCMOS™ process. This device combines the noise performance of the lowest-noise JFET amplifier with the DC precision available previously only in bipolar amplifier. The advanced LinCMOS™ process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology. In addition, this technology makes possible input impedance levels that meet or exceed levels offered by top-gate JFET and expensive dielectric-isolated devices. The combination of excellent DC and noise performance with a common-mode input voltage range that includes the negative rail makes this device an ideal choice for high-impedance, low-level signal-conditioning applications in either single-supply or split-supply configurations.
- Common-mode input voltage range includes the negative rail
- Fully specified for both single-supply and split-supply operation
- 500µV Maximum low input offset voltage
- 0.5µV/°C Typical excellent offset voltage stability with temperature
- 1pA at TA=25°C Typical low input bias current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
1.9MHz
± 2.3V to ± 8V
8Pins
0°C
-
MSL 1 - Unlimited
SOIC
1.9MHz
2.7V/µs
2.7V/µs
SOIC
Low Noise
70°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate