Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL343IDBVT .
Order Code1755394
Gain Bandwidth Product1MHz
Slew Rate Typ1V/µs
Supply Voltage Range± 1.5V to ± 15V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Product Overview
The TL343IDBVT is a single low-power Operational Amplifier similar in performance to the µA741, but with several distinct advantages. It is designed to operate from a single supply over a range of voltages from 3 to 30V. Operation from split supplies also is possible, provided the difference between the two supplies is 3 to 30V. The common-mode input range includes the negative supply. Output range is from the negative supply to VCC-1.5V.
- Class AB output stage
- True differential-input stage
- Low input bias current
- Internal frequency compensation
- Short-circuit protection
Applications
Industrial
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 1.5V to ± 15V
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1MHz
Slew Rate
1V/µs
Slew Rate Typ
1V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Power
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069