Product Information
Product Overview
The TL2575HV-12IKTTR is a step-down Switching Voltage Regulator provides all the active functions needed for a step-down (buck) switching regulator in an integrated circuit. It requires four to six external components for operation. It has an integrated switch capable of delivering 1A of load current, with excellent line and load regulation. The device also offers internal frequency compensation, a fixed-frequency oscillator, cycle-by-cycle current limiting and thermal shutdown. In addition, a manual shutdown is available via an external ON/OFF pin. It represents superior alternatives to popular three-terminal linear regulators. Due to its high efficiency, it is significantly reduce the size of the heat sink and, in many cases, no heat sink is required. It is optimized for use with standard series of inductors available from several different manufacturers. It is greatly simplify the design of switch-mode power supplies.
- Requires only four external components
- TTL Shutdown capability with 50µA typical standby current
- High efficiency typically as high as 88%
- Thermal shutdown and current-limit protection with cycle-by-cycle current limiting
- Green product and no Sb/Br
Applications
Communications & Networking, Power Management
Technical Specifications
Fixed
Buck (Step Down)
60V
1A
5Pins
12V
125°C
MSL 3 - 168 hours
TO-263 (D2PAK)
52kHz
1Outputs
4.75V
1A
TO-263 (D2PAK)
12V
-40°C
-
No SVHC (17-Dec-2015)
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate