Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL074BCN .
Order Code1459706
Gain Bandwidth Product3MHz
Slew Rate Typ13V/µs
Supply Voltage Range7V to 36V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeLow Noise
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers4 Amplifier
Slew Rate13V/µs
Alternatives for TL074BCN .
1 Product Found
Product Overview
The TL074BCN is a low-noise JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low-input bias and offset currents. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
- Low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- Internal frequency compensation
- Latch-up-free operation
- Common-mode input voltage range includes VCC+
- 0.003% Typical low total harmonic distortion
- 18nV/√Hz at f=1kHz Typical low noise
Applications
Power Management, Motor Drive & Control, Alternative Energy, Signal Processing, Audio
Technical Specifications
Gain Bandwidth Product
3MHz
Supply Voltage Range
7V to 36V
No. of Pins
14Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
3MHz
Slew Rate
13V/µs
Slew Rate Typ
13V/µs
IC Case / Package
DIP
Amplifier Type
Low Noise
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615