Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4011CD .
Order Code8453110
Gain Bandwidth Product290MHz
Slew Rate Typ310V/µs
Supply Voltage Range± 4.5V to ± 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Distortion
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth290MHz
No. of Amplifiers1 Amplifier
Slew Rate310V/µs
Product Overview
The THS4011CD is a single high-speed low-distortion voltage-feedback Operational Amplifier ideal for a wide range of applications. The device offers good AC performance, with 290MHz bandwidth, 310V/µs slew rate and 37ns settling time (0.1%). This amplifier has a high output drive capability of 110mA and draw only 7.8mA supply current per channel. For applications requiring low distortion, the THS4011 operate with a total harmonic distortion (THD) of -80dBc at f=1MHz.
- 110mA Typical output current drive
- 7.5nV/√Hz Voltage noise
- Excellent video performance - 70MHz Bandwidth (0.1dB, G=1)
- 0.006% Differential gain error
- 0.01° Differential phase error
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
Gain Bandwidth Product
290MHz
Supply Voltage Range
± 4.5V to ± 16V
No. of Pins
8Pins
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
290MHz
Slew Rate
310V/µs
Slew Rate Typ
310V/µs
IC Case / Package
SOIC
Amplifier Type
Low Distortion
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381