Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75LBC172N .
Order Code1755261
Device TypeDifferential Line Driver
InterfacesRS485
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
No. of Pins16Pins
No. of Drivers4Drivers
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Device Type
Differential Line Driver
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Drivers
4Drivers
Operating Temperature Max
70°C
SVHC
No SVHC (14-Jun-2023)
Interfaces
RS485
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804