Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75240PWG4 .
Order Code1207275
Product RangeSN752
Clamping Voltage Vc Max-
Diode Case StyleTSSOP
No. of Pins8Pins
Operating Voltage6V
Power Dissipation Pd60W
Product RangeSN752
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SN75240PWG4 is a 8-pin USB port Transient Voltage Suppressor (TVS). This device provides electrical noise transient protection to universal serial bus (USB) low and full-speed ports. The input capacitance of 35pF makes it unsuitable for high-speed USB 2.0 applications. Any cabled I/O can be subjected to electrical noise transients from various sources. This noise transients can cause damage to the USB transceiver or the USB ASIC if they are of sufficient magnitude and duration.
- 1µA at 6V Maximum low current leakage
- 35pF (typical) Low capacitance
- 3A Peak forward surge current
Applications
Computers & Computer Peripherals
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
60W
Automotive Qualification Standard
-
Diode Case Style
TSSOP
Operating Voltage
6V
Product Range
SN752
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518