Product Information
Product Overview
The SN74LVTH16245ADL is a 16-bit non-inverting Bus Transceiver designed for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. Use of pull-up/pull-down resistors with the bus-hold circuitry is not recommended.
- Support mixed-mode signal operation
- IOFF and power-up 3-state support hot insertion
- Distributed VCC and GND pins minimize high-speed switching noise
- Flow-through architecture optimizes PCB layout
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- Support unregulated battery operation down to 2.7V
- State-of-the-art advanced BiCMOS technology design for 3.3V operation/low static-power dissipation
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Transceiver, Non Inverting
SSOP
48Pins
3.6V
7416245
85°C
-
74LVT16245
SSOP
2.7V
74LVT
-40°C
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate