
Product Information
Product Overview
The SN74LVT16245BDL is a 16-bit Bus Transceiver with 3-state outputs. The non-inverting 3-state transceiver is designed for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is also designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. When VCC is between 0 and 1.5V, the device is in the high-impedance state during power up or power down. However, to ensure the high-impedance state above 1.5V, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Supports mixed-mode signal operation
- IOFF and power-up 3-state support hot insertion
- Distributed VCC and GND pins minimize high-speed switching noise
- Flow-through architecture optimizes PCB layout
- Latch-up performance exceeds 100mA per JESD 78, class II
- State-of-the-art advanced BiCMOS technology design for 3.3V operation/low static-power dissipation
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Non Inverting
SSOP
48Pins
3.6V
7416245
85°C
-
74LVT16245
SSOP
2.7V
74LVT
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate