Quantity | Price (ex VAT) |
---|---|
1+ | £0.255 |
Product Information
Product Overview
The SN74LVC2G53DCUR is a single-pole double-throw (SPDT) 2:1 Analog Multiplexer/Demultiplexer designed for 1.65 to 5.5V VCC operation. This device can handle both analog and digital signals. It permits signals with amplitudes of up to 5.5V (peak) to be transmitted in either direction. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
- High on-off output voltage ratio
- High degree of linearity
- Low on-state resistance
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Wireless
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
13ohm
VSSOP
1Channels
13ohm
2:1
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
1.65V to 5.5V
8Pins
6.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate