Product Information
Alternatives for SN74LVC2G17DCKT .
1 Product Found
Product Overview
The SN74LVC2G17DCKT is a dual Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. This device contains two buffers and performs the Boolean function Y = A. The device functions as two independent buffers, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Schmitt-trigger inputs provide hysteresis
- IOFF Supports live insertion, partial-power-down mode operation and back-drive protection
- Allows down voltage translation
- Schmitt-trigger input can improve the noise immunity capability
- Latch-up performance exceeds 250mA per JESD 17
- 5.4ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3 V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Signal Processing, Audio, Portable Devices, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Wireless
Technical Specifications
Buffer, Schmitt Trigger
SC-70
6Pins
5.5V
742G17
85°C
-
74LVC2G17
0
1.65V
74LVC
-40°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate