Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G04DBVT .
Order Code1740045
Logic FunctionInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for SN74LVC1G04DBVT .
5 Products Found
Product Overview
The SN74LVC1G04DBVT is a single Inverter. The device performs the Boolean function Y = A\. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. Inputs accept voltages up to 5.5V allowing down translation to VCC.
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- Maximum tpd of 3.3ns at 3.3V
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Pins
5Pins
Logic Case Style
SOT-23
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Product Range
-
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033