Product Information
Product Overview
The SN74LV541APW is an octal Buffer/Driver with 3-state outputs and is designed for 2 to 5.5V VCC operation. This device is ideal for driving bus lines or buffer memory address registers. It features inputs and outputs to facilitate printed circuit board layout. The 3-state control gate is a two-input AND gate with active-low inputs so that if either output-enable input is high, all corresponding outputs are in the high-impedance state. The outputs provide non-inverted data when they are not in the high-impedance state. To ensure the high-impedance state during power up or power down, both OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver The SN74LV541A device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the devices when it is powered down.
- Support mixed-mode voltage operation on all ports
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- 6ns at 5V Propagation delay (tpd)
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2.3V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Consumer Electronics, Security, Audio
Technical Specifications
Buffer, Non Inverting
TSSOP
20Pins
5.5V
74541
85°C
-
0
TSSOP
2V
74LV
-40°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate