Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV4051APW .
Order Code1287596
No. of Circuits1Circuits
On State Resistance Max100ohm
Supply Voltage Range2V to 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
On Resistance Max100ohm
Mux / Demux Configuration8:1
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SN74LV4051APW is a dual 4-channel CMOS Analog Multiplexer/Demultiplexer that can handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5V (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
- Support mixed-mode voltage operation on all ports
- High ON-OFF output-voltage ratio
- Low crosstalk between switches
- Individual switch controls
- Extremely low input current
- Latch-Up performance exceeds 100mA
- Green product and no Sb/Br
Applications
Signal Processing, Communications & Networking
Technical Specifications
No. of Circuits
1Circuits
Supply Voltage Range
2V to 5.5V
No. of Pins
16Pins
Mux / Demux Configuration
8:1
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
On State Resistance Max
100ohm
IC Case / Package
TSSOP
On Resistance Max
100ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175