Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS241N .
Order Code1607639
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LS241
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74241
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Alternatives for SN74LS241N .
1 Product Found
Product Overview
The SN74LS241N is an Octal Buffer and Line Driver with 3-state output designed specifically to improve both the performance and density of three-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and non-inverting outputs, symmetrical, active-low output-control (G) inputs and complementary output-control (G and G\) inputs. These devices feature high fan-out, improved fan-in and 400mV noise margin. The SN74LS device can be used to drive terminated lines down to 133Ω.
- TTL input and CMOS output
- PNP inputs reduce DC loading
- Hysteresis at inputs improves noise margins
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74241
Operating Temperature Max
70°C
Product Range
-
Logic Family / Base Number
74LS241
Logic Case Style
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001928