Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC4060D .
Order Code1607672
Logic Family / Base Number74HC4060
Counter TypeBinary
Clock Frequency25MHz
Count Maximum16383
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744060
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
The SN74HC4060D is a 14-stage Asynchronous Binary Counter and Oscillator consists of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either RC- or crystal-oscillator circuits. A high-to-low transition on the clock (CLKI) input increments the counter. A high level at the clear (CLR) input disables the oscillator (CLKO\ goes high and CLKO goes low) and resets the counter to zero (all Q outputs low).
- Allow design of either RC- or crystal-oscillator circuits
- Outputs can drive up to 10 LSTTL loads
- 14ns Typical tpd
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HC4060
Clock Frequency
25MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744060
Operating Temperature Max
85°C
Counter Type
Binary
Count Maximum
16383
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034