Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUP1G00DBVT .
Order Code1741197
Logic FunctionNAND Gate
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range-
Logic IC Family74AUP
Supply Voltage Min800mV
Supply Voltage Max3.6V
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for SN74AUP1G00DBVT .
1 Product Found
Product Overview
The SN74AUP1G00DBVT is a low-power single 2-input positive-NAND Gate. The device performs the Boolean function Y = (A x B)\ or Y = A\ + B\ in positive logic.
- 0.9µA Low static-power consumption (ICC)
- 4pF Low dynamic-power consumption (Cpd)
- 1.5pf Low input capacitance
- <lt/>10% of VCC Low noise overshoot and undershoot
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Input hysteresis allows slow input transition and better switching noise immunity at input
- Optimized for 3.3V operation
- 3.6V I/O Tolerant to support mixed-mode signal operation
- 4.8ns Propagation delay (tPD)
- Suitable for point-to-point applications
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Pins
5Pins
IC Case / Package
SOT-23
Logic IC Family
74AUP
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
No. of Inputs
2Inputs
Logic Case Style
SOT-23
Product Range
-
Supply Voltage Min
800mV
Output Current
4mA
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068