Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AS805BN
Order Code1750009
Logic FunctionNOR Gate
No. of Inputs2Inputs
No. of Pins20Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range-
Logic IC Family74AS
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current48mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Logic Function
NOR Gate
No. of Pins
20Pins
Logic Case Style
DIP
Logic IC Family
74AS
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
-
Supply Voltage Min
4.5V
Output Current
48mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02