Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC1G08DCKT .
Order Code1607806
Logic FunctionAND Gate
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Logic Case Style0
Product Range-
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for SN74AHC1G08DCKT .
7 Products Found
Technical Specifications
Logic Function
AND Gate
No. of Pins
5Pins
Logic Case Style
0
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
No. of Inputs
2Inputs
IC Case / Package
SC-70
Product Range
-
Supply Voltage Min
2V
Output Current
8mA
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794