Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ACT08D .
Order Code1287470
Logic FunctionAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range-
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for SN74ACT08D .
2 Products Found
Product Overview
The SN74ACT08D is a quadruple 2-input Positive-AND Gate. This device perform the Boolean functions Y = A • B or Y = A\ + B\ in positive logic. The device operates at a voltage range of 4.5 to 5.5V with inputs accept voltages to 5.5V and inputs are TTL-voltage compatible.
- Maximum tpd of 10ns at 5V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
AND Gate
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
-
Supply Voltage Min
4.5V
Output Current
24mA
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175