Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £5.440 |
10+ | £5.420 |
25+ | £5.390 |
50+ | £5.370 |
100+ | £5.340 |
250+ | £5.320 |
Product Information
Product Overview
The SN65LVDS84AQDGG is a Flatlink Transmitter contains three 7-bit parallel-load serial-out shift registers and four low-voltage differential signalling (LVDS) line drivers in a single integrated circuit. These functions allow 21-bits of single-ended LVTTL data to be synchronously transmitted over 3 balanced-pair conductors for receipt by a compatible receiver, such as the SN75LVDS82 or SN75LVDS86/86A. When transmitting, data bits D0 - D20 are each loaded into registers of the 'LVDS84A upon the falling edge. The internal PLL is frequency-locked to CLKIN and then used to unload the data registers in 7-bit slices. The three serial streams and a phase-locked clock (CLKOUT) are then output to LVDS output drivers. The frequency of CLKOUT is the same as the input clock, CLKIN. The 'LVDS84A requires no external components and little or no control. The data bus appears the same at the input to the transmitter and output of the receiver with the data transmission transparent to the user(s).
- 21:3 Data channel compression at up to 196Mbps throughput
- Suited for SVGA, XGA or SXGA data transmission from controller to display with very low EMI
- Consumes less than 0.54mW when disabled
- No external components required for PLL
- Outputs meet or exceed the requirements of ANSI EIA/TIA-644 standard
- SSC tracking capability of 3% centre spread at 50kHz modulation frequency
- Green product and no Sb/Br
Applications
Automotive
Technical Specifications
Parallel, Serial
3V
TSSOP
-40°C
-
No SVHC (27-Jun-2018)
LCD Panel Display
3.6V
48Pins
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate