Product Information
Product Overview
The SN65LVDS100D is a 2Gbps LVDS/LVPECL/CML to LVDS Repeater/Translator formed by connecting high-speed differential receivers and drivers. The receiver accepts low-voltage differential signaling (LVDS), positive-emitter-coupled logic (PECL) or current-mode logic (CML) input signals at rates up to 2Gbps and repeats it as either an LVDS or PECL output signal. The signal path through the device is differential for low radiated emissions and minimal added jitter. The output is LVDS levels as defined by TIA/EIA-644-A. The output is compatible with 3.3V PECL levels. Both drive differential transmission lines with nominally 100Ω characteristic impedance. It includes an 110Ω differential line termination resistor for less board space, fewer components and the shortest stub length possible. It does not include the VBB voltage reference. The VBB provides a voltage reference of typically 1.35V below VCC for use in receiving single-ended input signals.
- Low power alternative for the MC100EP16
- Inputs electrically compatible with LVPECL, CML and LVDS signal levels
- <lt/>65ps Total jitter
- Low 100ps (Maximum) part-to-part skew
- 25mV of Receiver input threshold hysteresis over 0 to 4V input voltage range
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking
Technical Specifications
2Inputs
0
SOIC
3V
-40°C
Translator / Repeater
-
12µA
8Pins
SOIC
3.6V
85°C
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate