Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREG1117 .
Order Code1097566
Input Voltage Min3.8V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max13.5V
Output Current Max0.8A
Max Output Current800mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current0
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The REG1117 is a 800mA low dropout Positive Regulator with variety of fixed-and adjustable-voltage versions. Output voltage of the adjustable versions is set with two external resistors. The REG1117 low dropout voltage allows its use with as little as 1V input-output voltage differential. Laser trimming assures excellent output voltage accuracy without adjustment. An NPN output stage allows output stage drive to contribute to the load current for maximum efficiency.
- Internal current limit
- Thermal overload protection
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Input Voltage Min
3.8V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Output Current Max
0.8A
Dropout Voltage - Typ @ Current
1.1V
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
15V
Output Voltage - Nom
-
Output Voltage Max
13.5V
Max Output Current
800mA
Dropout Voltage Typ @ Current
0
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024