Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
56+ | £13.300 |
Price for:Each
Minimum: 56
Multiple: 56
£744.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPTN04050CAD
Order Code3009743
Power Supply ApplicationsTelecommunications, Instrumentation, General Purpose
DC / DC Converter TypeDIP
Output Power Max12W
Output Voltage Min5V
Output Voltage Max15V
Output Current Max2.4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.95V
Input Voltage DC Max5.5V
Height9.09mm
Depth22.1mm
Width12.57mm
Product Range-
Product Overview
The PTN04050CAD is a 12W Non-isolated Adjustable Boost Converter with wide output voltage and wide input voltage range. It is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. This provides high efficiency and output voltage is set using a single external resistor. This module is suited to a wide variety of general-purpose applications.
- High efficiency up to 90%
- -40 to +85°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
Power Supply Applications
Telecommunications, Instrumentation, General Purpose
Output Power Max
12W
Output Voltage Max
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
22.1mm
Product Range
-
DC / DC Converter Type
DIP
Output Voltage Min
5V
Output Current Max
2.4A
Input Voltage DC Min
2.95V
Height
9.09mm
Width
12.57mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004406
Product traceability