Product Information
Product Overview
The PGA204AUE4 is a Programmable Gain Instrumentation Amplifier with excellent accuracy. The precision and versatility of the PGA204 make them ideal for a wide range of applications. Gain is selected by two TTL or CMOS-compatible address lines, A0 and A1. Internal input protection can withstand up to ±40V on the analogue inputs without damage.
- 1, 10, 100, 1000V/V Digitally programmable gain
- 50µV Maximum low offset voltage
- Green product and no Sb/Br
Applications
Signal Processing, Communications & Networking, Medical, Sensing & Instrumentation
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
125µV
1MHz
SOIC
110dB
-40°C
-
MSL 3 - 168 hours
1 Amplifier
1MHz
Single Ended
0.7V/µs
± 4.5V to ± 18V
16Pins
Surface Mount
85°C
-
-
0.7V/µs
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate