Product Information
Product Overview
The OPA657NB/250 is a high-gain bandwidth low-distortion voltage-feedback Operational Amplifier with a low-voltage noise JFET-input stage to offer a very high dynamic range amplifier for high-precision ADC (analog-to-digital converter) driving or wideband transimpedance applications. Photodiode applications see improved noise and bandwidth using this decompensated, high-gain bandwidth amplifier. Very low level signals can be significantly amplified in a single OPA657 gain stage with exceptional bandwidth and accuracy. Having a high 1.6GHz gain bandwidth product gives greater than 10MHz signal bandwidths up to gains of 160V/V (44dB). The very low input bias current and capacitance supports this performance even for relatively high source impedances. Broadband photodetector applications benefit from the low-voltage noise JFET inputs for the OPA657. The JFET input contributes virtually no current noise while for broadband applications, a low voltage noise is also required.
- Available in high grade with improved DC specifications
- Fast overdrive recovery
- 1.6GHz High gain bandwidth
- ±250µV Low-input offset voltage
- 2pA Low-input bias current
- 4.8nV/√Hz Low-input voltage noise
- 70mA High-output current
Applications
Test & Measurement, Signal Processing
Technical Specifications
1.6GHz
10V to 12V
5Pins
-40°C
-
MSL 2 - 1 year
SOT-23
1.6GHz
700V/µs
700V/µs
SOT-23
Wideband
85°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate