
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | £3.048 |
10+ | £2.292 |
25+ | £2.100 |
50+ | £1.992 |
100+ | £1.884 |
250+ | £1.860 |
500+ | £1.824 |
1000+ | £1.800 |
Product Information
Product Overview
The OPA625IDBVT is a single high bandwidth Operational Amplifier for use with precision SAR ADC drivers. This family of devices is fully characterized and specified with a 16-bit settling time of 280ns that enables a true 16-bit effective number of bits (ENOB). Along with a high DC precision of only 100µV offset voltage, a wide gain-bandwidth product of 120MHz, a low wideband noise of 2.5nV/√Hz, this family is optimized for driving high-throughput, high-resolution SAR ADCs, such as the ADS88xx family of SAR ADCs. The OPAx625 features two operating modes - high-drive and low-power. In the innovative low-power mode, the OPAx625 tracks the input signal allowing the OPAx625 to transition from low-power mode to high-drive mode at 16-bit ENOB within 170ns.
- Rail-to-rail output
- High AC and DC precision
- Input common-mode range includes negative rail
- Low THD and noise allow for a unique power-scalable solution
- Low-power mode - 1MHz GBW and 270µA (typical) low quiescent current
- Power-scalable feature - 170ns Ultrafast transition from low-power to high-drive mode
- Low distortion -122dBc for HD2 and -140dBc for HD3 at 100kHz
- 1Ω at 1MHz Low output impedance
- ±100µV Maximum offset voltage
- ±3µV/°C Maximum offset voltage drift
- 2mA Typical low quiescent current
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement
Technical Specifications
1Channels
115V/µs
SOT-23
Rail to Rail
15µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
120MHz
2.7V to 5.5V
6Pins
Rail - Rail Output (RRO)
2µA
-40°C
-
MSL 1 - Unlimited
SOT-23
120MHz
115V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate