Product Information
Product Overview
The OPA4141AIPW is a quad low noise precision JFET-input Operational Amplifier features low power, good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifier while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The OPA141 achieves 10MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typical) of quiescent current.
- No phase reversal
- Input voltage range includes V-
- 2.3mA Maximum low supply current
- 10µV/°C Maximum low offset drift
- 20pA Maximum low input bias current
- 250nVPP Very low 1/f noise
- 6.5nV/√Hz Low noise
- Green product and no Sb/Br
Applications
Portable Devices, Industrial, Medical, Test & Measurement, Signal Processing
Technical Specifications
10MHz
± 2.25V to ± 18V
14Pins
-40°C
-
MSL 2 - 1 year
TSSOP
10MHz
20V/µs
20V/µs
TSSOP
Rail to Rail
125°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate