
Product Information
Product Overview
The OPA4137U is a quad FET-input Operational Amplifier designed for miniature applications. The input common-mode voltage range includes the positive supply-suitable for many single-supply applications. Quad version has identical specifications for maximum design flexibility. OPA137 op amp is easy to use, free from phase inversion and overload problems found in some FET-input amplifier. High performance, including linearity, is maintained as the amplifier swing to their specified limits. In addition, the combination of high slew rate (3.5V/ms) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response. Quad design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
- Input to positive supply
- 5pA (IB) FET input
- 1.5mV Low offset voltage
- 220µA/channel Low quiescent current
- Green product and no Sb/Br
Applications
Portable Devices, Test & Measurement, Signal Processing
Technical Specifications
1MHz
± 2.25V to ± 18V
14Pins
-40°C
-
MSL 3 - 168 hours
SOIC
1MHz
3.5V/µs
3.5V/µs
SOIC
General Purpose
85°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate