Product Information
Alternatives for OPA376AID .
3 Products Found
Product Overview
The OPA376AID is a precision low-noise Operational Amplifier with e-trim™, offering outstanding DC precision and AC performance. Rail-to-rail input and output, low offset (25µV, maximum), low noise (7.5nV/√Hz), quiescent current of 950µA (maximum) and a 5.5MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.
- 0.1 to 10Hz noise of 0.8µVPP
- 7.5nV/√Hz at 1kHz Low noise
- 760µA Typical quiescent current
- 5µV Typical low offset voltage
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Medical, Test & Measurement, Sensing & Instrumentation
Technical Specifications
5.5MHz
2.2V to 5.5V
Low Noise
125°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
2V/µs
8Pins
-40°C
-
MSL 2 - 1 year
SOIC
5.5MHz
2V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate